722-739/047-000 | WAGO

Socket header, 9 pole, pitch 7.5 mm, straight, light gray, 722-739/047-000

Order No.: 44P3080
EAN: 4050821618065
MPN:
722-739/047-000
Series: MCS MIDI
722-739/047-000 WAGO PCB Connection Systems Image 1
722-739/047-000 WAGO PCB Connection Systems Image 2
722-739/047-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3899 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.3899 €

Female header, 722-739/047-000, Wago

Female connector with spacer flanges 100 % mismating protected with straight solder pins codable with latching nose light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes