722-739/031-000 | WAGO

Socket header, 9 pole, pitch 7.5 mm, straight, light gray, 722-739/031-000

Order No.: 44P3079
EAN: 4055143294041
MPN:
722-739/031-000
Series: MCS MIDI
722-739/031-000 WAGO PCB Connection Systems Image 1
722-739/031-000 WAGO PCB Connection Systems Image 2
722-739/031-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3899 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.3899 €

Female header, 722-739/031-000, Wago

Female connector with feed-through flanges 9-pole pitch 7.5 mm / 0.295 in 100 % mismating protected with straight solder pins solder pin 0.6x1 mm codable mating direction perpendicular to PCB with 2 locking lugs for completed assembly Plausi: rotatable plug-on parts

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes