722-737/039-000 | WAGO

Socket header, 7 pole, pitch 7.5 mm, straight, light gray, 722-737/039-000

Order No.: 44P3072
EAN: 4044918627443
MPN:
722-737/039-000
Series: MCS MIDI
722-737/039-000 WAGO PCB Connection Systems Image 1
722-737/039-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0809 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.0809 €

Female header, 722-737/039-000, Wago

Female connector with straight solder pins and locking latches 7-pole pitch 7.5 mm / 0.295 in 100 % mismating protected Solder pin 0.6x1 mm codable Mating direction perpendicular to PCB with 2 locking lugs

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes