722-250/031-000 | WAGO

Socket header, 20 pole, pitch 5 mm, angled, light gray, 722-250/031-000

Order No.: 44P3041
EAN: 4050821047698
MPN:
722-250/031-000
Series: MCS MIDI
722-250/031-000 WAGO PCB Connection Systems Image 1
722-250/031-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.5061 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.5061 €

Female header, 722-250/031-000, Wago

Female connector with angled solder pins and feed-through flanges 20-pole Spacing 5 mm / 0.197 in 100 % mismating protected Solder pin 0,6x1 mm codable Mating direction parallel to PCB with 2 locking tabs for feed-through assembly light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes