722-245/005-000 | WAGO

Female connector, 15 pole, pitch 5 mm, angled, light gray, 722-245/005-000

Order No.: 44P9785
EAN: 4055143759595
MPN:
722-245/005-000
Series: MCS MIDI
722-245/005-000 WAGO PCB Connection Systems Image 1
722-245/005-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.1138 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.11 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1138 €
10 pcs.
12.3284 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 722-245/005-000, WAGO

Female connector for rail-mount terminal blocks, 0.6 x 1 mm pins, angled, 100% protected against mismating, Pin spacing 5 mm, 15-pole, light gray.

Features

  • Pluggable connector for rail-mount terminal blocks equipped with Cage Clamp connection
  • Female connector is touch-proof when unmated, providing a pluggable, live output
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No