722-244 | WAGO

Socket header, 14 pole, pitch 5 mm, angled, light gray, 722-244

Order No.: 44P3024
EAN: 4044918580793
MPN:
722-244
Series: MCS MIDI
722-244 WAGO PCB Connection Systems Image 1
722-244 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9968 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.9968 €

Female header, 722-244, Wago

Female connector with angled solder pins 14 poles Spacing 5 mm / 0.197 in 100 % mismating protected Solder pin 0,6x1 mm codable Mating direction parallel to PCB with 2 locking lugs with coding lug light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes