722-238/005-000/039-000 | WAGO
Female connector, 8 pole, pitch 5 mm, angled, light gray, 722-238/005-000/039-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6636 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
10 pcs.
7.1995 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 722-238/005-000/039-000, WAGO
Female connector for rail-mount terminal blocks, 0.6 x 1 mm pins, angled, 100% protected against mismating, Locking lever, Pin spacing 5 mm, 8-pole, light gray.
Features
- Pluggable connector for rail-mount terminal blocks equipped with Cage Clamp connection
- Female connector is touch-proof when unmated, providing a pluggable, live output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |