722-233/039-000 | WAGO
Socket header, 3 pole, pitch 5 mm, angled, light gray, 722-233/039-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.975 € *
Available: 46 pcs.
Female header, 722-233/039-000, Wago
Female multipoint connector with angled solder pins and locking pawls 3 poles Spacing 5 mm / 0.197 in 100 % mismating protected Solder pin 0.6x1 mm codable Mating direction parallel to printed circuit board with 2 locking tabs with coding key light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |