722-206/026-000 | WAGO

Female connector, 6 pole, pitch 5 mm, angled, light gray, 722-206/026-000

Order No.: 44P9762
EAN: 4044918391160
MPN:
722-206/026-000
Series: MCS MIDI
722-206/026-000 WAGO PCB Connection Systems Image 1
722-206/026-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4145 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
10 pcs.
5.0932 €
*incl. VAT plus shipping costs
Subject to prior sale

1-conductor female connector, 722-206/026-000, WAGO

1-conductor female connector, angled, Cage clamp, 2.5 mm², Pin spacing 5 mm, 6-pole, 100% protected against mismating, 2.50 mm², light gray.

Features

  • Universal connection for all conductor types
  • Easy cable pre-assembly and on-unit wiring via vertical and horizontal Cage clamp actuation
  • Integrated test ports
  • 100% protected against mismating
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 14 A
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No