722-146/031-000 | WAGO

Female connector, 16 pole, pitch 5 mm, straight, light gray, 722-146/031-000

Order No.: 44P9796
EAN: 4055143759656
MPN:
722-146/031-000
Series: MCS MIDI
722-146/031-000 WAGO PCB Connection Systems Image 1
722-146/031-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3161 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.32 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3161 €
10 pcs.
12.2570 €
50 pcs.
11.1503 €
100 pcs.
10.0317 €
*incl. VAT plus shipping costs
Subject to prior sale

THT female header, 722-146/031-000, WAGO

THT female header, straight, Pin spacing 5 mm, 16-pole, 100% protected against mismating, clamping collar, 0.6 x 1.0 mm solder pin, light gray.

Features

  • For board-to-board and board-to-wire connections
  • Touch-proof PCB outputs
  • Easy-to-identify PCB inputs and outputs
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No