722-144/039-000 | WAGO

Female connector, 14 pole, pitch 5 mm, straight, light gray, 722-144/039-000

Order No.: 44P9795
EAN: 4055143759670
MPN:
722-144/039-000
Series: MCS MIDI
722-144/039-000 WAGO PCB Connection Systems Image 1
722-144/039-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1392 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.14 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1392 €
10 pcs.
8.5918 €
*incl. VAT plus shipping costs
Subject to prior sale

THT female header, 722-144/039-000, WAGO

THT female header, straight, Pin spacing 5 mm, 14-pole, 100% protected against mismating, Locking lever, 0.6 x 1.0 mm solder pin, light gray.

Features

  • For board-to-board and board-to-wire connections
  • Touch-proof PCB outputs
  • Easy-to-identify PCB inputs and outputs
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes