722-143/047-000 | WAGO

Socket header, 13 pole, pitch 5 mm, straight, light gray, 722-143/047-000

Order No.: 44P2920
EAN: 4050821005018
MPN:
722-143/047-000
Series: MCS MIDI
722-143/047-000 WAGO PCB Connection Systems Image 1
722-143/047-000 WAGO PCB Connection Systems Image 2
722-143/047-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7707 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.7707 €

Female header, 722-143/047-000, Wago

Female connector with straight solder pins and spacer flanges 13-pole Spacing 5 mm / 0.197 in 100 % mismating protected Single solder pin 0.6x1 mm codable Mating direction perpendicular to PCB only 1 detent for flush mounting xxxx

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 13 pole
Grid 5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes