722-143/031-000 | WAGO

Socket header, 13 pole, pitch 5 mm, straight, light gray, 722-143/031-000

Order No.: 44P2918
EAN: 4050821005001
MPN:
722-143/031-000
Series: MCS MIDI
722-143/031-000 WAGO PCB Connection Systems Image 1
722-143/031-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7707 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.7707 €

Female header, 722-143/031-000, Wago

Female connector with straight solder pins and feed through flanges 13 poles Spacing 5 mm / 0.197 in 100 % mismating protected Solder pin 0,6x1 mm codable Mating direction perpendicular to PCB with 2 locking tabs for through hole mounting light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 13 pole
Grid 5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes