722-139 | WAGO

Socket header, 9 pole, pitch 5 mm, straight, light gray, 722-139

Order No.: 44P2893
EAN: 4044918580526
MPN:
722-139
Series: MCS MIDI
722-139 WAGO PCB Connection Systems Image 1
722-139 WAGO PCB Connection Systems Image 2
722-139 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3669 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.3669 €

Female header, 722-139, Wago

Female multipoint connector with straight solder pins 9-pole Spacing 5 mm / 0.197 in 100 % mismating protected Solder pin 0,6x1 mm codable Mating direction perpendicular to PCB with 2 locking tabs with coding lug light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes