722-138 | WAGO
Socket header, 8 pole, pitch 5 mm, straight, light gray, 722-138
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7838 € *
Available: 27 pcs.
Female header, 722-138, Wago
Female connector with straight solder pins 8-pin Spacing 5 mm / 0.197 in 100 % mismating protected Single solder pin 0.6x1 mm codable Mating direction perpendicular to PCB with 2 latches with coding lug light gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |