722-134 | WAGO

Socket header, 4 pole, pitch 5 mm, straight, light gray, 722-134

Order No.: 44P2863
EAN: 4044918580410
MPN:
722-134
Series: MCS MIDI
722-134 WAGO PCB Connection Systems Image 1
722-134 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6299 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.6299 €

Female header, 722-134, Wago

Female multipoint connector with straight solder pins 4-pole Spacing 5 mm / 0.197 in 100 % mismating protected Single solder pin 0.6x1 mm codable Mating direction perpendicular to PCB with 2 locking tabs with coding lug light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes