722-132/039-000 | WAGO

Socket header, 2 pole, pitch 5 mm, straight, light gray, 722-132/039-000

Order No.: 44P2855
EAN: 4044918580373
MPN:
722-132/039-000
Series: MCS MIDI
722-132/039-000 WAGO PCB Connection Systems Image 1
722-132/039-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9635 €

Female header, 722-132/039-000, Wago

Female connector with straight solder pins and locking pawls 2 poles Spacing 5 mm / 0.197 in 100 % mismating protected One solder pin 0,6x1 mm codable Mating direction perpendicular to PCB only 1 locking lug with coding lug light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes