722-116/026-000 | WAGO

Socket header, 16 pole, pitch 5 mm, angled, light gray, 722-116/026-000

Order No.: 44P2849
EAN: 4045454233068
MPN:
722-116/026-000
Series: MCS MIDI
722-116/026-000 WAGO PCB Connection Systems Image 1
722-116/026-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7330 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.7330 €

Female header, 722-116/026-000, Wago

Angled female connector 16-pole Spacing 5 mm / 0.197 in 100 % mismating protected codable Conductor outlet to the wavy side of the male connector with 2 latches light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 14 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes