721-835/001-040 | WAGO

Pin header, 5 pole, pitch 7.5 mm, angled, light gray, 721-835/001-040

Order No.: 44P3163
EAN: 4044918869980
MPN:
721-835/001-040
Series: MCS MIDI
721-835/001-040 WAGO PCB Connection Systems Image 1
721-835/001-040 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.666 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.666 €

THT male header, 721-835/001-040, WAGO

THT male header; 1.0 x 1.0 mm solder pin; angled; 100% protected against mismating; Preceding ground contact; Pin spacing 7.5 mm; 5-pole; light gray. With coding fingers.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 7.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No