721-834/001-000 | WAGO
Pin header, 4 pole, pitch 7.5 mm, angled, light gray, 721-834/001-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3447 €
50 pcs.
1.2257 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 721-834/001-000, Wago
Male connector with angled solder pins 1 x 1 mm 4-pole Spacing 7.5 mm / 0.295 in 100 % mismating protected without leading PE contact Mating direction parallel to PCB with side panels light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 7.5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |