721-616/114-000 | WAGO
Pin header, 16 pole, pitch 5 mm, angled, light gray, 721-616/114-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2209 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.22 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2209 €
10 pcs.
12.1618 €
50 pcs.
11.0670 €
100 pcs.
9.9603 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 721-616/114-000, Wago
Male connector with snap-in flanges for feed-through applications with sheet thicknesses from 0.5 to 2.5 mm 16-pole pitch 5 mm / 0.197 in 100 % mismating protected without leading PE contact light gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 5 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |