721-614 | WAGO

Pin header, 14 pole, pitch 5 mm, angled, light gray, 721-614

Order No.: 44P2800
EAN: 4044918264648
MPN:
721-614
Series: MCS MIDI
721-614 WAGO PCB Connection Systems Image 1
721-614 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9373 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.9373 €

Male connector, 721-614, Wago

Male connector 14-pole Spacing 5 mm / 0.197 in 100 % mismating protected without leading PE-contact light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes