721-605/019-042 | WAGO

Pin header, 5 pole, pitch 5 mm, angled, light gray, 721-605/019-042

Order No.: 44P2757
EAN: 4044918262972
MPN:
721-605/019-042
Series: MCS MIDI
721-605/019-042 WAGO PCB Connection Systems Image 1
721-605/019-042 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7961 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7961 €

Male header, 721-605/019-042, Wago

Male connector with mounting flanges 5-pole Spacing 5 mm / 0.197 in 100 % mismating protected with leading PE-contact for screw or similar mounting methods Mounting types for vertical or horizontal mounting light gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes