721-605/018-042 | WAGO

Pin header, 5 pole, pitch 5 mm, angled, light gray, 721-605/018-042

Order No.: 44P2755
EAN: 4044918262897
MPN:
721-605/018-042
Series: MCS MIDI
721-605/018-042 WAGO PCB Connection Systems Image 1
721-605/018-042 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5700 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.5700 €

Male connector, 721-605/018-042, Wago

Male connector with snap-in feet 5-pole Spacing 5 mm / 0.197 in 100 % mismating protected with leading PE contact with mounting adapter 209-137 also on TS 35 Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm light gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes