721-604 | WAGO

Pin header, 4 pole, pitch 5 mm, angled, light gray, 721-604

Order No.: 43P1958
EAN: 4044918262453
MPN:
721-604
Series: MCS MIDI
721-604 WAGO PCB Connection Systems Image 1
721-604 WAGO PCB Connection Systems Image 2
721-604 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8798 € *
Available: 89 pcs.
Total Price:
2.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.8798 €
4-pole Pin spacing 5 mm / 0.197 in light gray
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes