721-604/019-000 | WAGO

Pin header, 4 pole, pitch 5 mm, angled, light gray, 721-604/019-000

Order No.: 44P2748
EAN: 4044918262606
MPN:
721-604/019-000
Series: MCS MIDI
721-604/019-000 WAGO PCB Connection Systems Image 1
721-604/019-000 WAGO PCB Connection Systems Image 2
721-604/019-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3911 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
10 pcs.
4.0341 €
50 pcs.
3.6771 €
100 pcs.
3.3082 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 721-604/019-000, Wago

Male connector with mounting flanges 4-pole Spacing 5 mm / 0.197 in 100 % mismating protected without leading PE-contact for screw- or similar types of mounting Mounting types for vertical or horizontal mounting light gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes