721-468/001-000 | WAGO

Pin header, 8 pole, pitch 5 mm, angled, light gray, 721-468/001-000

Order No.: 44P2723
EAN: 4044918933261
MPN:
721-468/001-000
Series: MCS MIDI
721-468/001-000 WAGO PCB Connection Systems Image 1
721-468/001-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0349 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.0349 €

Male header, 721-468/001-000, Wago

Male connector with angled solder pins 1.2 x 1.2 mm 8-pole Spacing 5 mm / 0.197 in 100 % mismating protected without leading PE-contact with side panels mating direction parallel to PCB light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes