721-464/001-040 | WAGO

Pin header, 4 pole, pitch 5 mm, angled, light gray, 721-464/001-040

Order No.: 44P2718
EAN: 4044918945608
MPN:
721-464/001-040
Series: MCS MIDI
721-464/001-040 WAGO PCB Connection Systems Image 1
721-464/001-040 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.1305 €

Male header, 721-464/001-040, Wago

Male connector with angled solder pins 1.2 x 1.2 mm 4-pole Spacing 5 mm / 0.197 in 100 % mismating protected with leading PE-contact with side panels mating direction parallel to PCB light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes