721-342/031-000 | WAGO

Socket header, 12 pole, pitch 7.5 mm, angled, light gray, 721-342/031-000

Order No.: 44P3075
EAN: 4055143904032
MPN:
721-342/031-000
Series: MCS MIDI
721-342/031-000 WAGO PCB Connection Systems Image 1
721-342/031-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4482 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.4482 €

Female connector, 721-342/031-000, WAGO

1-conductor female connector, angled; Cage clamp; 2.5 mm²; Pin spacing 7.5 mm; 12-pole; 100% protected against mismating; clamping collar; 2,50 mm²; light gray.

Features

  • Universal connection for all conductor types
  • Easy conductor termination, even when halves are mated
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No