721-335/031-000 | WAGO

Socket header, 5 pole, pitch 7.5 mm, angled, light gray, 721-335/031-000

Order No.: 44P3045
EAN: 4017332747691
MPN:
721-335/031-000
Series: MCS MIDI
721-335/031-000 WAGO PCB Connection Systems Image 1
721-335/031-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6767 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.6767 €

Female connector, 721-335/031-000, WAGO

1-conductor female connector, angled; Cage clamp; 2.5 mm²; Pin spacing 7.5 mm; 5-pole; 100% protected against mismating; clamping collar; 2,50 mm²; light gray.

Features

  • Universal connection for all conductor types
  • Easy conductor termination, even when halves are mated
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No