721-332/031-000 | WAGO
Socket header, 2 pole, pitch 7.5 mm, angled, light gray, 721-332/031-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2372 € *
Standard delivery time from the manufacturer is: 4 Weeks
Female connector, 721-332/031-000, WAGO
1-conductor female connector, angled; Cage clamp; 2.5 mm²; Pin spacing 7.5 mm; 2-pole; 100% protected against mismating; clamping collar; 2,50 mm²; light gray.
Features
- Universal connection for all conductor types
- Easy conductor termination, even when halves are mated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 7.5 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 12 A | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |