721-241/001-000 | WAGO

Pin header, 11 pole, pitch 7.5 mm, straight, light gray, 721-241/001-000

Order No.: 44P2770
EAN: 4044918869447
MPN:
721-241/001-000
Series: MCS MIDI
721-241/001-000 WAGO PCB Connection Systems Image 1
721-241/001-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5224 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.5224 €

THT male header, 721-241/001-000, WAGO

THT male header; 1.0 x 1.0 mm solder pin; straight; 100% protected against mismating; Pin spacing 7.5 mm; 11-pole; light gray. With coding fingers.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No