721-212/008-000 | WAGO

Socket header, 12 pole, pitch 7.5 mm, angled, light gray, 721-212/008-000

Order No.: 44P2619
EAN: 4044918382212
MPN:
721-212/008-000
Series: MCS MIDI
721-212/008-000 WAGO PCB Connection Systems Image 1
721-212/008-000 WAGO PCB Connection Systems Image 2
721-212/008-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6160 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.6160 €

Female header, 721-212/008-000, Wago

Female connector with latching feet 12-pole Grid spacing 7.5 mm / 0.295 in 100 % mismating protected with mounting adapter 209-137 also on TS 35 codable with 2 latching lugs Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm light gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes