721-2105/026-000/134-000 | WAGO

Socket header, 5 pole, pitch 5 mm, angled, light gray, 721-2105/026-000/134-000

Order No.: 44P2584
EAN: 4050821437406
MPN:
721-2105/026-000/134-000
Series: MCS MIDI
721-2105/026-000/134-000 WAGO PCB Connection Systems Image 1
721-2105/026-000/134-000 WAGO PCB Connection Systems Image 2
721-2105/026-000/134-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3788 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.3788 €

Female header, 721-2105/026-000/134-000, Wago

2-conductor female multipoint connector 100 % mismating protected codable strain relief plate light gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 2
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes