721-2102/037-000 | WAGO

Socket header, 2 pole, pitch 5 mm, angled, light gray, 721-2102/037-000

Order No.: 44P2576
EAN: 4044918566650
MPN:
721-2102/037-000
Series: MCS MIDI
721-2102/037-000 WAGO PCB Connection Systems Image 1
721-2102/037-000 WAGO PCB Connection Systems Image 2
721-2102/037-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2848 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.2848 €

Female header, 721-2102/037-000, Wago

2-conductor female multipoint connector with locking pawls 2-pole Spacing 5 mm / 0.197 in codable only 1 detent 100 % mismating protected light gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 2
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes