721-109/037-000 | WAGO

Socket header, 9 pole, pitch 5 mm, angled, light gray, 721-109/037-000

Order No.: 44P2429
EAN: 4044918355094
MPN:
721-109/037-000
Series: MCS MIDI
721-109/037-000 WAGO PCB Connection Systems Image 1
721-109/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1991 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.20 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1991 €
10 pcs.
7.5446 €
50 pcs.
6.8663 €
100 pcs.
6.1761 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 721-109/037-000, Wago

Female connector with locking latches 9-pole Spacing 5 mm / 0.197 in 100 % mismating protected codable with 2 latches light gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes