721-107/026-000 | WAGO

Socket header, 7 pole, pitch 5 mm, angled, light gray, 721-107/026-000

Order No.: 44P2412
EAN: 4044918354578
MPN:
721-107/026-000
Series: MCS MIDI
721-107/026-000 WAGO PCB Connection Systems Image 1
721-107/026-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1642 € *
Available: 30 pcs.
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
10 pcs.
5.7239 €
50 pcs.
5.2836 €
100 pcs.
4.7957 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 721-107/026-000, Wago

Female multipoint connector 7 poles Spacing 5 mm / 0.197 in 100 % mismating protected codable with 2 locking lugs light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes