721-106/031-000 | WAGO
Socket header, 6 pole, pitch 5 mm, angled, light gray, 721-106/031-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7120 € *
Available: 9 pcs.
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
10 pcs.
5.2598 €
50 pcs.
4.7838 €
100 pcs.
4.3078 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector with mounting flanges 6-pin pitch 5 mm / 0.197 in 100 % protected against mismating Codable for screw or the like Mounting types for surface mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 5 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |