721-102/031-000 | WAGO

Socket header, 2 pole, pitch 5 mm, angled, light gray, 721-102/031-000

Order No.: 09P0107
EAN: 4044918353052
MPN:
721-102/031-000
Series: MCS MIDI
721-102/031-000 WAGO PCB Connection Systems Image 1
721-102/031-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3324 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1420 €
50 pcs.
1.9516 €
100 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale

1-Conductor female plug, 721-102/031-000, Wago

1-conductor female multipoint connector; 100% mismating protected; mounting flange; 2.5 mm²; grid spacing 5 mm; 2-pole; 2.50 mm²; light gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes