714-165 | WAGO

Pin header, 5 pole, pitch 3.5 mm, angled, black, 714-165

Order No.: 43P1922
EAN: 4045454859183
MPN:
714-165
Series: MCS MINI SL
714-165 WAGO PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2852 €
Angled solder pin 0.8 x 0.8 mm 5-pole black
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes