714-138 | WAGO

Pin header, 8 pole, pitch 3.5 mm, straight, black, 714-138

Order No.: 43P1910
EAN: 4045454858872
MPN:
714-138
Series: MCS MINI SL
714-138 WAGO PCB Connection Systems Image 1
714-138 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9992 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9992 €
Straight solder pin 0.8 x 0.8 mm 8-pole black
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes