713-1498/037-000 | WAGO
Feed through header, 36 pole, pitch 3.5 mm, straight, black, 713-1498/037-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6374 € *
Standard delivery time from the manufacturer is: 3 Weeks
Male connector, 713-1498/037-000, WAGO
Panel feedthrough male connector, 36-pole, Pin spacing 3.5 mm, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 36 pole | |
| Grid | 3.5 mm | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |