713-1492/037-000 | WAGO

Feed through header, 24 pole, pitch 3.5 mm, straight, black, 713-1492/037-000

Order No.: 44P9125
EAN: 4055143963169
MPN:
713-1492/037-000
Series: MCS MINI HD
713-1492/037-000 WAGO PCB Connection Systems Image 1
713-1492/037-000 WAGO PCB Connection Systems Image 2
713-1492/037-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3891 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.3891 €

Male connector, 713-1492/037-000, WAGO

Panel feedthrough male connector, 24-pole, Pin spacing 3.5 mm, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 24 pole
Grid 3.5 mm
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No