713-1433/105-000/997-408 | WAGO

Pin header, 26 pole, pitch 3.5 mm, angled, black, 713-1433/105-000/997-408

Order No.: 44P9130
EAN: 4055143826433
MPN:
713-1433/105-000/997-408
Series: MCS MINI HD
713-1433/105-000/997-408 WAGO PCB Connection Systems Image 1
713-1433/105-000/997-408 WAGO PCB Connection Systems Image 2
713-1433/105-000/997-408 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6513 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.6513 €

THR male header, 713-1433/105-000/997-408, WAGO

THR male header, 2-row, 0.8 x 0.8 mm solder pin, angled, in tape-and-reel packaging, Pin spacing 3.5 mm, 26-pole, black.

Features

  • THR male headers for reflow soldering in SMT applications
  • Separated pin slots prevent damage and make the headers touch-proof when unplugged
  • 100% protected against mismating
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 26 pole
Grid 3.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes