713-1427/107-000 | WAGO
Pin header, 14 pole, pitch 3.5 mm, angled, black, 713-1427/107-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7001 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
10 pcs.
5.2479 €
50 pcs.
4.7719 €
100 pcs.
4.2959 €
*incl. VAT plus shipping costs
Subject to prior sale
THR male header, 713-1427/107-000, Wago
Male connector with angled solder pins and threaded flanges 2-row 7x2-pole Spacing 3,5 mm / 0.138 in 100 % mismating protected Mating direction parallel to PCB black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 14 pole | |
| Grid | 3.5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |