713-1418/105-000/997-409 | WAGO

Pin header, 36 pole, pitch 3.5 mm, straight, black, 713-1418/105-000/997-409

Order No.: 44P2210
EAN: 4050821308690
MPN:
713-1418/105-000/997-409
Series: MCS MINI HD
713-1418/105-000/997-409 WAGO PCB Connection Systems Image 1
713-1418/105-000/997-409 WAGO PCB Connection Systems Image 2
713-1418/105-000/997-409 WAGO PCB Connection Systems Image 3
713-1418/105-000/997-409 WAGO PCB Connection Systems Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4609 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.4609 €

THR male header, 713-1418/105-000/997-409, Wago

Male connector with straight solder pins in tape according to IEC 60286-3 18x2 poles 2-row solder pin straight 0,8 x 0,8 mm grid spacing 3,5 mm / 0.138 in 100 % mismating protected mating direction perpendicular to PCB black

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 36 pole
Grid 3.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes