713-1407/105-000/997-406 | WAGO
Pin header, 14 pole, pitch 3.5 mm, straight, black, 713-1407/105-000/997-406
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5819 € *
Next delivery: 105 pcs. on 2026-04-16
THR male header, 713-1407/105-000/997-406, Wago
Male connector with straight solder pins in tape according to IEC 60286-3 7x2 poles 2 rows solder pin straight 0,8 x 0,8 mm grid spacing 3,5 mm / 0.138 in 100 % mismating protected mating direction perpendicular to PCB black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 14 pole | |
| Grid | 3.5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |