713-1405 | WAGO

Pin header, 10 pole, pitch 3.5 mm, straight, black, 713-1405

Order No.: 46F9054
EAN: 4045454700003
MPN:
713-1405
Series: MCS MINI HD
713-1405 WAGO PCB Connection Systems Image 1
713-1405 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9750 € *
Available: 9 pcs.
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.7370 €
50 pcs.
2.4871 €
100 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin headers and multipole connectors MINI HD, type Wago 713.

3.5 mm grid, dual-row, 100 % protected against incorrect insertion; Rated voltage: 80 V. Rated surge voltage: 2.5 kV. Rated current: 6.0 A.

Pin headers with straight solder pins.

Solder pins: 0.8 x 0.8 mm.

Type: 713–1405, 10–pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 3.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes