713-1404 | WAGO

Pin header, 8 pole, pitch 3.5 mm, straight, black, 713-1404

Order No.: 46F9052
EAN: 4045454699994
MPN:
713-1404
Series: MCS MINI HD
713-1404 WAGO PCB Connection Systems Image 1
713-1404 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6533 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.6533 €

Pin headers and multipole connectors MINI HD, type Wago 713.

3.5 mm grid, dual-row, 100 % protected against incorrect insertion; Rated voltage: 80 V. Rated surge voltage: 2.5 kV. Rated current: 6.0 A.

Pin headers with straight solder pins.

Solder pins: 0.8 x 0.8 mm.

Type: 713–1404, 8–pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes