713-1404/116-000/997-406 | WAGO
Pin header, 8 pole, pitch 3.5 mm, straight, black, 713-1404/116-000/997-406
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1896 € *
Standard delivery time from the manufacturer is: 3 Weeks
THR male header, 713-1404/116-000/997-406, Wago
Male connector with straight solder pins and disconnect aid in the strap according to IEC 60286-3 4x2-pole 2-row solder pin straight 0.8 x 0.8 mm pitch 3.5 mm / 0.138 in 100 % mismating protected mating direction perpendicular to PCB xxxx
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 3.5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |